You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way XLR Multicore Stage Box, 10m -
PLS00332
Product Range Selector (PULSE Multicores)
See all from this product rangeProduct Overview
- XLR Multicore Stage box
- High quality, touring grade stage audio snakes fitted with XLR connectors with strain reliefs
- Constructed from multi-pair, individually screened cable for balanced audio transmission
- Ideal for use on stage or in theatres
- Numbered XLR connectors for easy identification
- Suitable for balanced line or microphone level signal transmission
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Product Information
- :
- XLR Socket, 3 Way, x 8
- :
- 8x XLR Plug to 8x XLR Receptacle
- :
- XLR Plug, 3 Way, x 8
- :
- 33ft
- :
- 10m
- :
- Black
- :
- PULSE Multicores
Technical Documents (0)
30 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 11/08/25
30 more will be available week commencing 23/09/25
30 more will be available week commencing 18/10/25
30 more will be available week commencing 16/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
30 more will be available week commencing 11/08/25
30 more will be available week commencing 23/09/25
30 more will be available week commencing 18/10/25
30 more will be available week commencing 16/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.7856 (€68.62) | ( ) |
2+ | €53.2584 (€65.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.