You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way 6/2 XLR Multicore Drum Stage Box, 25m -
PLS00407
Product Range Selector (PULSE Multicores)
See all from this product rangeProduct Overview
- Ideal for use on stage or in theatres
- 8 Way XLR multicores with 6 sends and 2 returns
- Numbered for easy identification (1-6 sends, A-B returns)
- Screened cable, suitable for balanced audio transmission, fitted with cable gland and strain relief
- Copper conductors
- Tubular metal frame/stand with integral carry handle and winder
- On/off drum lock
- Dimensions outer (WxHxD): 280x365x200mm
- Dimensions drum (Dia.xW): Ø280x160mm
- Weight: 8.5kg
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Product Information
- :
- 2x XLR Plug to 6x XLR Receptacle
- :
- 82ft
- :
- 25m
- :
- Black
- :
- PULSE Multicores
Technical Documents (0)
45 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 02/07/25
25 more will be available week commencing 19/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
25 more will be available week commencing 02/07/25
25 more will be available week commencing 19/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.2877 (€103.67) | ( ) |
2+ | €80.8962 (€99.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.