You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm External Top Hat Speaker Mount, Metal - 

PLS00434

PLS00434 - 35mm External Top Hat Speaker Mount, Metal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00434
Order Code:
ST03715
Product Range
PULSE Top Hat Adaptors

Product Range Selector (PULSE Top Hat Adaptors)

See all from this product range

Product Overview

An external fitted 35mm top hat which allows speakers or other fixtures to be mounted onto 35mm poles or speaker stands.
  • 35mm external mounted top hat
  • Steel plate construction
  • Screw tightening pole clamp
  • Mounting slots: 10x40mm (x2)
  • Mounting slot spacing: 105-170mm
  • Mounting holes: 8mm (x4)
  • Mounting hole spacing: 145x90mm
  • Max. Load: 20kg

Applications

Displays, DJ, Education, Installations, Lighting, Live Events, Sound & Video, Staging

Product Information


:
PULSE Top Hat Adaptors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

315 In stock Need more?

???PF_PDP_RSP_SUP???

€7.958 ( €9.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.958 (€9.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €7.5785 (€9.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.1875 (€8.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --