You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Coated Safety Bond, 2mm x 750mm, 10kg -
PLS00446A
Product Range Selector (PULSE Safety Bonds)
See all from this product rangeProduct Overview
- Black PVC coated, galvanised steel cable
- Cable diameter: 2mm
- Spring-gate carbine hooks
- Working Load Limit (WLL): 10kg
Product Information
- :
- PULSE Safety Bonds
Technical Documents (0)
148 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 15/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
300 more will be available week commencing 15/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7027 (€3.32) | ( ) |
5+ | €2.574 (€3.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.