You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Way XLR Plug To Socket Multicore Loom, 10m -
PLS00501
Product Range Selector (PULSE Multicores)
See all from this product rangeProduct Overview
- High quality XLR audio loom
- Numbered coding for easy channel identification
- 8x 3-Pin XLR plugs
- 8x 3-Pin XLR sockets
- Individually screened cables
- Length: 10m
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Product Information
- :
- XLR Plug, 3 Way, x 8
- :
- 8x XLR Plug to 8x XLR Socket
- :
- XLR Socket, 3 Way, x 8
- :
- 33ft
- :
- 10m
- :
- Black
- :
- PULSE Multicores
Technical Documents (0)
13 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 19/08/25
50 more will be available week commencing 19/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €39.663 (€48.79) | ( ) |
2+ | €38.6451 (€47.53) | ( ) |
4+ | €35.6031 (€43.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.