You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Pole (2x 1.5mm²) Locking Speaker Lead 10m - 

PLS00507

PLS00507 - 2 Pole (2x 1.5mm²) Locking Speaker Lead 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00507
Order Code:
AV21085
Product Range
PULSE Speaker Leads

Product Range Selector (PULSE Speaker Leads)

See all from this product range

Product Overview

  • Locking loudspeaker lead
  • Length 10m
  • Black flexible cable
  • 2x 1.5mm² Cores
  • Straight wired using pin set 1 (1+, 1-)

Footnotes

Compatible with 2 Pole sockets (without Keyed centre) & 4 pole sockets

Product Information


:
Speakon Plug, 2 Way, Locking

:
speakON Plug to speakON Plug

:
Speakon Plug, 2 Way, Locking

:
33ft

:
10m

:
Black

:
PULSE Speaker Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

18 In stock

100 more will be available week commencing 26/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€17.7606 ( €21.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.7606 (€21.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €17.2575 (€21.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --