You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole (4x 1.5mm²) Locking Speaker Lead 3m -
PLS00511
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00511
- Order Code:
- AV21089
- Product Range
- PULSE Speaker Leads
Product Range Selector (PULSE Speaker Leads)
See all from this product rangeProduct Overview
- Locking loudspeaker lead
- Length 3m
- Black flexible cable
- 4x 1.5mm² Cores
- Straight wired using pin sets 1 & 2 (1+, 1- & 2+,2-)
Product Information
- :
- Speakon Plug, 4 way
- :
- speakON Plug to speakON Plug
- :
- Speakon Plug, 4 way
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- PULSE Speaker Leads
Technical Documents (0)
64 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 26/08/25
50 more will be available week commencing 07/11/25
50 more will be available week commencing 26/08/25
50 more will be available week commencing 07/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.7124 (€16.87) | ( ) |
3+ | €13.1976 (€16.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.