You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adaptor, 6.35mm Jack to XLR -
PLS00517
Product Overview
- 6.35mm (¼") Stereo jack socket to 3-pin XLR socket adaptor
- Lockable 6.35mm stereo jack and XLR sockets
- All metal body
- Dimensions (WxHxD): 25 x 30 x 80mm
Product Information
- :
- Stereo - 6.35mm
- :
- -
- :
- Jack
- :
- XLR
- :
- 3Ways
- :
- Jack
- :
- -
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6652 (€4.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.