You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm 90 Degree Right Angle Stereo Jack Lead, 0.5m -
PLS00640
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00640
- Order Code:
- DP36949
- Product Range
- PULSE 3.5mm Stereo Jack Leads 90 Degree Right Angle
Product Range Selector (PULSE 3.5mm Stereo Jack Leads 90 Degree Right Angle)
See all from this product rangeProduct Overview
- 3.5mm Stereo jack lead for use with audio equipment
- Gold plated, TRS jack connectors
- 90 Degree, right angle jacks
- OFC, copper core conductors
- 4mm Soft & flexible PVC outer cable jacket
- Lead length: 0.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 3.5mm Stereo Jack Plug, 90°
- :
- 3.5mm Stereo Jack Plug, 90°
- :
- 1.6ft
- :
- 500mm
- :
- Black
- :
- PULSE 3.5mm Stereo Jack Leads 90 Degree Right Angle
Technical Documents (0)
Available for back order
Deliveries start from 01/09/25
Order now. Pay nothing until products are dispatched
97 more will be available week commencing 01/09/25
150 more will be available week commencing 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2134 (€2.72) | ( ) |
3+ | €2.1539 (€2.65) | ( ) |
10+ | €2.1063 (€2.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.