You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack to 2x 3-Pin XLR-M Lead, 1.5m -
PLS00691
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00691
- Order Code:
- DP37000
- Product Range
- PULSE 3.5mm Stereo Male Jack to 2x 3-Pin Male XLR Leads
Product Range Selector (PULSE 3.5mm Stereo Male Jack to 2x 3-Pin Male XLR Leads)
See all from this product rangeProduct Overview
- 3.5mm Stereo jack to 2x XLR-M audio lead
- Gold plated male jack connector for oxidation resistance
- 2x Nickel plated 3-pin male XLR plug
- GA403 OFC Conductor
- Soft, flexible PVC cable coat
- Lead length: 1.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- XLR Plug, 3 Way
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- PULSE 3.5mm Stereo Male Jack to 2x 3-Pin Male XLR Leads
Technical Documents (0)
49 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 01/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
50 more will be available week commencing 01/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2483 (€5.23) | ( ) |
3+ | €4.1293 (€5.08) | ( ) |
10+ | €4.0103 (€4.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.