You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm 1/4" Stereo Male to 90° Male Jack Lead, 1.5m - 

PLS00726

PLS00726 - 6.35mm 1/4" Stereo Male to 90° Male Jack Lead, 1.5m
PLS00726 - 6.35mm 1/4" Stereo Male to 90° Male Jack Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00726
Order Code:
DP37035
Product Range
PULSE 6.35mm 1/4" Male to 90° Male Stereo Jack Leads

Product Range Selector (PULSE 6.35mm 1/4" Male to 90° Male Stereo Jack Leads)

See all from this product range

Product Overview

A flexible and reliable 6.35mm 1/4" stereo male to 90° male jack lead. Houses GA202 OFC conductor with a PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation. Suitable for 1/4" jack enabled devices such as phono enabled speakers, stereos, amps, instruments and more.
  • 6.35mm Jack to 90° jack, 1/4" Stereo
  • Male to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA202 OFC Conductor
  • Soft, flexible 6mm PVC cable coat
  • Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
  • Lead length: 1.5m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
6.35mm (1/4") Stereo Jack Plug

:
6.35mm (1/4") Stereo Jack Plug, 90°

:
4.9ft

:
1.5m

:
Black

:
PULSE 6.35mm 1/4" Male to 90° Male Stereo Jack Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

137 In stock Need more?

???PF_PDP_RSP_SUP???

€2.4752 ( €3.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.4752 (€3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €2.3919 (€2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.3324 (€2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --