You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm Stereo Jack Socket to 3-Way XLR Plug, 0.3m -
PLS00798
Product Range Selector (PULSE 6.35mm Stereo Female Jack to 3-Way Female XLR Leads)
See all from this product rangeProduct Overview
- 6.35mm Stereo jack socket to 3-way XLR audio lead
- Female to female connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA202 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for sending 1/4" jack signals to female XLR enabled devices such as amps, desks, stereos and more
- Lead length: 0.3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 6.35mm (1/4") Stereo Jack Socket
- :
- XLR Socket, 3 Way
- :
- 0.9ft
- :
- 300mm
- :
- Black
- :
- PULSE 6.35mm Stereo Female Jack to 3-Way Female XLR Leads
Technical Documents (0)
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8084 (€3.45) | ( ) |
3+ | €2.737 (€3.37) | ( ) |
10+ | €2.6775 (€3.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.