You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack to 2x 6.35mm ¼” Mono Jack Plug Lead, 1m -
PLS00812
Product Range Selector (PULSE 2x 3.5mm Stereo Jack to 2x 6.35mm 1/4" Mono Jack Plug Leads)
See all from this product rangeProduct Overview
- 3.5mm Stereo Jack to 2x 6.35mm ¼” Mono Jack plug lead
- Male to female connectors
- Gold plated tip for oxidation resistance and reduced interference
- OFC Conductor
- Soft, flexible 4.8mm PVC cable coat
- Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
- Lead length: 1m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- 3.5mm Stereo Jack Socket
- :
- 6.35mm (1/4") Mono Jack Plug, x 2
- :
- 3.2ft
- :
- 1m
- :
- Black
- :
- PULSE 2x 3.5mm Stereo Jack to 2x 6.35mm 1/4" Mono Jack Plug Leads
Technical Documents (0)
171 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0468 (€2.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.