You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-Way XLR-F to 6.35mm Stereo Jack Plug, 3m - 

PLS00863

PLS00863 - 3-Way XLR-F to 6.35mm Stereo Jack Plug, 3m
PLS00863 - 3-Way XLR-F to 6.35mm Stereo Jack Plug, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00863
Order Code:
DP37182
Product Range
PULSE 3-Way XLR-F to 6.35mm Stereo Jack Plug Leads

Product Range Selector (PULSE 3-Way XLR-F to 6.35mm Stereo Jack Plug Leads)

See all from this product range

Product Overview

A flexible and reliable nickel coated 3-way XLR socket to 1/4" stereo jack audio lead, with female to male connectors. Houses GA202 OFC conductor with a 6mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for XLR socket and 1/4" jack enabled devices such as desks, amps, stereos, speakers and more.
  • 3-Way XLR to 6.35mm stereo jack plug audio lead
  • Female to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA202 OFC Conductor
  • Soft, flexible 6mm PVC cable coat
  • Suitable for XLR socket and 1/4" jack enabled devices such as desks, amps, stereos, speakers and more
  • Length: 3m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
XLR Plug, 3 Way

:
6.35mm (1/4") Stereo Jack Plug

:
9.8ft

:
3m

:
Black

:
PULSE 3-Way XLR-F to 6.35mm Stereo Jack Plug Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

87 In stock Need more?

???PF_PDP_RSP_SUP???

€3.9215 ( €4.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.9215 (€4.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €3.8065 (€4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.726 (€4.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --