You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 to RJ45 CAT5e SF/TP with Protective Shells Stage Lead, 1m -
PLS00900
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00900
- Order Code:
- DP37232
- Product Range
- PULSE RJ45 to RJ45 CAT5e Stage Leads
Product Range Selector (PULSE RJ45 to RJ45 CAT5e Stage Leads)
See all from this product rangeProduct Overview
- RJ45 to RJ45 connectors with protective metal shells
- Male to male connectors
- CAT5e SF/TP, copper wiring construction
- GE504 Conductor
- Soft, flexible 6.2mm PVC cable coat
- Faster, more reliable data transfer speed, suited for modern XLR/DMX stage lead systems such as desks, DMX controllers etc. and can be used as standard ethernet
- Length: 1m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Black
- :
- 1m
- :
- 3.2ft
- :
- PULSE RJ45 to RJ45 CAT5e Stage Leads
Technical Documents (0)
46 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 26/08/25
100 more will be available week commencing 29/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
25 more will be available week commencing 26/08/25
100 more will be available week commencing 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4264 (€6.67) | ( ) |
3+ | €5.2717 (€6.48) | ( ) |
10+ | €5.1408 (€6.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.