You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2&4 Pole Speaker Cable Coupler Female-to-Female -
PSG08763
Product Overview
- Female-to-Female coupler
- Links 2x 2 or 4 pole leads
- Voltage rating: 250V (insulation)
- Current rating: 20A
- Length: 72mm
- Diameter: 26mm
- Weight: 35g
Applications
Audio, Installations, Live Events
Product Information
- :
- -
- :
- 2 Contact
- :
- Socket
- :
- Free Hanging
- :
- Tin Plated Contacts
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (0)
433 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 13/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
100 more will be available week commencing 13/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7005 (€5.78) | ( ) |
5+ | €4.4744 (€5.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.