You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Locking Rack Drawer - 6U -
RD6
Product Range Selector (PULSE 19" Rack Drawers)
See all from this product rangeProduct Overview
- 19" Rack mount drawer
- Sprung drawer release catch
- Integrated lock supplied with 2 keys
- Ball race drawer slides
- Release catch in drawer slides for easy removal
- Steel construction with a black powder coating
- Internal Drawer Dimensions (WxHxD): 398x230x345mm
- External Dimensions (WxHxD): 482x267x372mm
- Weight: 9.75kg
Product Information
- :
- 19" Rack Cabinets
- :
- 19"
- :
- 267mm
- :
- 14.65"
- :
- 482mm
- :
- 372mm
- :
- PULSE 19" Rack Drawers
Technical Documents (0)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €71.1977 (€87.57) | ( ) |
2+ | €69.1271 (€85.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.