You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Sleeve - 2U -
RKSL-2U
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RKSL-2U
- Order Code:
- DP32669
- Product Range
- PULSE MDF Rack Sleeve
Product Range Selector (PULSE MDF Rack Sleeve)
See all from this product rangeProduct Overview
- 15mm MDF construction
- Wooden mounting blocks
- Black carpet covering
- Black plastic corner guards
- Carry handle
- Rubber feet
- Rack U Height: 4U
- Internal width: 19"/482mm (mounting), 437mm (between mounts)
- Internal Depth: 425mm (mounting depth), 35mm (front recess)
- External Dimensions (WxHxD): 530x140x460mm (Height inc feet)
Applications
Enclosures, Safety, Commercial, Installations, Music, Public, DJ, Audio Visual, Conferencing
Footnotes
Product Information
- :
- 2U
- :
- -
- :
- Portable
- :
- 140mm
- :
- 530mm
- :
- 460mm
- :
- 5.51"
- :
- 20.87"
- :
- 18.11"
- :
- PULSE MDF Rack Sleeve
Technical Documents (0)
74 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 02/07/25
50 more will be available week commencing 19/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
20 more will be available week commencing 02/07/25
50 more will be available week commencing 19/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.7397 (€31.66) | ( ) |
2+ | €24.7044 (€30.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.