You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19” 1U Vented Rack Shelf - 250mm depth -
RKSV-1U250
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RKSV-1U250
- Order Code:
- DP38196
- Product Range
- PULSE 19" Rack Shelves
Product Range Selector (PULSE 19" Rack Shelves)
See all from this product rangeProduct Overview
- Designed for 19” rack cabinets
- Constructed from 1.5mm Steel with a black powder coated finish
- Shallow up facing rear lip helps to prevent equipment sliding too far back
- Ventilation holes in the shelf allows air flow to help dissipate heat
- Rack U height: 1U
- External width: 483mm
- External depth: 250mm
- Internal width: 442mm
- Internal depth: 245mm
Product Information
- :
- 1U
- :
- 483mm
- :
- 250mm
- :
- 19" Rack Cabinets
- :
- 19"
- :
- 9.84"
- :
- PULSE 19" Rack Shelves
Technical Documents (0)
1,726 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1797 (€14.98) | ( ) |
3+ | €11.6532 (€14.33) | ( ) |
10+ | €11.2086 (€13.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.