You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Channel Mic/Line Audio Mixer with Priority - 19" 1U Rack Mount -
RMX112
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RMX112
- Order Code:
- DP34790
- Product Range
- -
- Technical Datasheet:
- RMX112 Datasheet
Product Overview
- 6 Mic/Line inputs with individual Mic/Phantom/Line selector switches
- 3 Stereo line inputs
- Low-distortion mic pre-amp with high dynamic range
- Channel level controls with input signal LED indicators
- 3 Band EQ for low, mid, high adjustments
- Mic.1 priority mute potentiometer
- 4 Segment LED signal level meters
- Record out
- Mic. Out with activation switch and level control
- Mono & Master outputs with level controls
- Input connectors: 6x Combo XLR/Jack, 3x RCA (L+R)
- Output connectors: XLR (L+R), 6.35mm (1/4”) Jacks, RCA (L+R)
- Power supply: 220-240V AC or 24V DC
- Dimensions (WxHxD): 483x44x195mm
- Weight: 2.9kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
99 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 23/10/25
150 more will be available week commencing 14/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
150 more will be available week commencing 23/10/25
150 more will be available week commencing 14/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €142.10 (€174.78) | ( ) |
2+ | €140.1628 (€172.40) | ( ) |
4+ | €138.2256 (€170.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.