You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Mesh Vented Panel - 2U -
RPVM2
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RPVM2
- Order Code:
- DP32512
- Product Range
- PULSE 19" Rack Panels
- Technical Datasheet:
- RPVM2 Datasheet
Product Range Selector (PULSE 19" Rack Panels)
See all from this product rangeProduct Overview
- 19" rack mount panels
- Steel plate with a black powder coating
- Punched vent holes allows greater air flow over slotted vents
- Pressed angled edging for added strength
Product Information
- :
- Ventilation Panel
- :
- 2U
- :
- Steel
- :
- Black
- :
- 19" Rack Cabinets
- :
- 89mm
- :
- 482mm
- :
- 3.5"
- :
- 18.98"
- :
- PULSE 19" Rack Panels
Technical Documents (1)
748 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available week commencing 19/08/25
250 more will be available week commencing 24/09/25
250 more will be available week commencing 19/08/25
250 more will be available week commencing 24/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1646 (€6.35) | ( ) |
5+ | €4.9266 (€6.06) | ( ) |
10+ | €4.6648 (€5.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.