You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19” 1U Rack Panel with 4x D Type XLR Panel Connector Holes -
RPX-1U-4D
New- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RPX-1U-4D
- Order Code:
- DP38383
- Product Range
- Pulse - 19" Rack Panel with D Type XLR Holes
Product Range Selector (Pulse - 19" Rack Panel with D Type XLR Holes)
See all from this product rangeProduct Overview
- Suitable for 19” rack equipment installations
- Constructed from steel with powder coated finish
- Simple and quick installation for both professional
- 4x D Type XLR Holes
- Rack U height: 1U
- Width: 483mm
Product Information
- :
- Rack Panel
- :
- 1U
- :
- Steel
- :
- Black
- :
- 44.5mm
- :
- 483mm
- :
- 1.75"
- :
- 19"
- :
- Pulse - 19" Rack Panel with D Type XLR Holes
Technical Documents (0)
497 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1707 (€3.90) | ( ) |
3+ | €3.0186 (€3.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.