You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm Lightweight Speaker Stand -
SPK STAND LITE
Product Range Selector (PULSE Speaker Stands)
See all from this product rangeProduct Overview
- Cost effective speaker stand
- Lightweight aluminium construction
- Tube diameter: 35mmØ
- Maximum load: 20kg
- Adjustable height: 1190–1900mm
- Locking pin
- Folded dimensions: 1040x120x140mm
- Weight: 2.16kg
- Optional carry bag part no. DP29592
Product Information
- :
- PULSE Speaker Stands
Technical Documents (0)
142 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
120 more will be available week commencing 17/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3477 (€29.95) | ( ) |
2+ | €23.3415 (€28.71) | ( ) |
4+ | €22.8267 (€28.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.