You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin Adjustable Speaker Stands Kit with Bag - 

SSKIT1

SSKIT1 - Twin Adjustable Speaker Stands Kit with Bag

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
SSKIT1
Order Code:
ST02821

Product Range Selector (PULSE Speaker Stands)

See all from this product range

Product Overview

A conveniently packaged twin speaker stand kit with transport bag.
  • 35mm Pole
  • Steel construction
  • Tough plastic spider section
  • Locking pin with snap lock holder for transit
  • Nylon transit bag with ¼ length zip and internal divider
  • Adjustable height: 1230-1915mm
  • Maximum load: 30kg
  • Folded dimensions: 1035x110mm (each stand)
  • Weight: 3.6kg (each stand)

Contents

Contents: 2x Speaker stands and a speaker stand bag

Product Information


:
PULSE Speaker Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

106 In stock

50 more will be available week commencing 16/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

€38.9727 ( €47.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.9727 (€47.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €37.5336 (€46.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --