You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-FX RGBWA LED Moonflower DJ Disco Light with Front Panel SMD Matrix -
VORTICES
Product Range Selector (PULSE multi-effects LED)
See all from this product rangeProduct Overview
- 6 Output lenses with rotating moonflower effect light clusters
- Front panel SMD matrix giving multiple visual FX lighting patterns
- Light Source: 5x 8W LEDs (R,G,B,W,A) and 51x 0.2W RGB Tri-colour SMDs
- DMX: 3/17 channels
- 16 Built-in programmes
- Operation: DMX, Auto, sound active & Master/slave
- 4 Button menu system with LED display on rear panel
- IR Remote control
- Adjustable senitivity for sound active mode
- Low operating temperature
- Includes mounting bracket & safety eyelet
- Connections: 3pin XLR DMX in/out, IEC power in/out
- Power Supply: 100-240V AC, 50-60Hz
- Dimensions (HxWxD): 258 x 271 x 186mm
- Weight: 3.1 kg
Applications
LED Lighting, Lighting, DJ, Live Events, Audio Visual, Staging, Installations, Music
Contents
LED Vortices fixture, power supply lead, IR remote control, mounting bracket & manual
Warnings
Product Information
- :
- PULSE multi-effects LED
- :
- IEC 60309
Technical Documents (1)
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €136.4688 (€167.86) | ( ) |
2+ | €131.625 (€161.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.