You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W, 6.5" 2-Way 100V Wall Speaker, IP54, Black -
WS6V-B
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- WS6V-B
- Order Code:
- LS05995
- Technical Datasheet:
- WS6V-B Datasheet
Product Range Selector (PULSE WS-V 100V Wall Speakers)
See all from this product rangeProduct Overview
- 2-Way 100V line speakers with responsive 6.5" LF driver, accompanied by a 1.5" HF driver that cover a vast frequency range
- Varying power taps. @100V: 40W/20W/10W/OFF. @70V 20W/10W/5W/OFF. @8Ω: 40W RMS, 80W Peak
- Rotary selector switch to change between a 100V line or 8 Ohm operation
- ABS enclosure and powder coated grille, offering greater amounts of protection for the internal components against shock damage and tarnishing
- IP54 Protection rating, protecting the unit from dust, debrie and offers splash proofing. This allows the unit to be used indoor and outdoors in a covered area
- Wall mounting brackets are supplied and the trapeziodal design allows for the speakers to be mounted neatly into corners
- Supplied singularly
Applications
Audio, Broadcast, Business, Commercial, Education, Installations, Music, Office
Product Information
- :
- 40W, 20W, 10W, Off, 8Ω
- :
- 70Hz
- :
- 20kHz
- :
- 300mm
- :
- 216mm
- :
- 195mm
- :
- PULSE WS-V 100V Wall Speakers
Technical Documents (2)
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.3065 (€47.12) | ( ) |
2+ | €37.375 (€45.97) | ( ) |
4+ | €36.3975 (€44.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.