You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Black Lever Arch Files - Pack of 10 -
KF20038
- Manufacturer:
- Q CONNECT Q CONNECT
- Manufacturer Part No:
- KF20038
- Order Code:
- OE05720
- Also Known As:
- GTIN UPC EAN: 5706002200381
Product Range Selector (Q Connect - A4 Lever Arch Files)
See all from this product rangeProduct Overview
- Large label area on the spine
- Thumbhole for easy retrieval
- Locking slots and metal shoes
- 70% Recycled
- Capacity: 70mm
Product Information
- :
- A4
- :
- Black
- :
- Q Connect - A4 Lever Arch Files
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.0304 (€52.93) | ( ) |
3+ | €40.1744 (€49.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.