You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Safe Twin & Earth LSF Cable Clips, 1-2.5mm2, Red, Pack of 100 -
QMC25RD
- Manufacturer:
- Q-CRIMP Q-CRIMP
- Manufacturer Part No:
- QMC25RD
- Order Code:
- CB24258
- Product Range
- Unicrimp - QMC Series
- Also Known As:
- GTIN UPC EAN: 5056290008368
- Technical Datasheet:
- QMC25RD Datasheet
Product Range Selector (Unicrimp - QMC Series)
See all from this product rangeProduct Overview
- Long nail for good pull out value
- Thick steel nail prevents snapping
- Stress crack resistant
- Red coloured version with LSF coating
- Supplied in packs of 100
Product Information
- :
- Nail Mount Cable Clamp
- :
- 2.5mm
- :
- Steel
- :
- Red
- :
- 19.8mm
- :
- 8.7mm
- :
- 6mm
- :
- Unicrimp - QMC Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.2451 (€18.75) | ( ) |
3+ | €14.4144 (€17.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.