You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LSF Saddle Clips, 7.8-9mm, Red, Pack of 50 -
QSC342LSFR
- Manufacturer:
- Q-FIRE Q-FIRE
- Manufacturer Part No:
- QSC342LSFR
- Order Code:
- CB24288
- Product Range
- Unicrimp - QSC Series
- Also Known As:
- GTIN UPC EAN: 5056290000102
- Technical Datasheet:
- QSC342LSFR Datasheet
Product Range Selector (Unicrimp - QSC Series)
See all from this product rangeProduct Overview
- LSF (Low Smoke and Fume), recommended for public areas where smoke and gas emission would pose a major hazard in the event of a fire
- Resistance to abrasion, corrosion, and impact
- For use in the installation of fire-resistant cable
- Meet the requirements of BS 5839-1: 2017
- Supplied in packs of 50
- Min. cable diameter: 5mm
Product Information
- :
- Screw Mount Cable Clamp
- :
- 9mm
- :
- Copper
- :
- Red
- :
- Unicrimp - QSC Series
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.5537 (€17.90) | ( ) |
3+ | €13.8992 (€17.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.