You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Bay Desktop NAS Server with 2GB RAM 2TB (2x 1TB) -
TS-251+-2G/2TB-RED
- Manufacturer Part No:
- TS-251+-2G/2TB-RED
- Order Code:
- CS30147
- Product Range
- TS-251+
- Also Known As:
- GTIN UPC EAN: 5051868289491
- Technical Datasheet:
- TS-251+-2G/2TB-RED Datasheet
Product Range Selector (TS-251+)
See all from this product rangeProduct Overview
- High performance quad core 2.0GHz 64-bit Celeron processor coupled with 2GB DDR3L RAM
- Dual memory slots allows the RAM to be upgraded to 8GB
- Easily backup and share files across computers and mobile devices
- Real-time and offline hardware accelerated Full-HD video transcoding for smooth playback on devices
- Functions as a capable multi-zone multimedia system; centrally manage and stream media to different rooms easily
- Supplied with IR remote for convenient media control (also supports mobile devices as remotes via the Qremote app)
- Full-HD video output with 7.1 audio passthrough
- Web-based File Station file manager integrated with cloud services such as Dropbox and Google Drive
- Integrated real-time and scheduled backup options and Apple Time Machine® support for Mac OS
- Secure access with VPN server and VPN client
- Comprehensive surveillance solution for 24/7 security with expandable IP camera licences
- Extend the functionality with integrated Virtualisation technology; run multiple applications using various VMs
- Supports 2.5" or 3.5" SATA 6Gb/s HDD/SSD drives
- Connections: 2x USB 3.0, 2x USB 2.0, 2x RJ45, 1x HDMI
- Supports Win 7+, Linux and Mac OS X
- Dimensions (HxWxD): 169x102x225mm
Contents
NAS, ac adaptor, IR remote, Ethernet cables, drive screws and user guide
Product Information
- :
- External
- :
- 3.5"
- :
- Gigabit Ethernet
- :
- 2TB
- :
- -
- :
- -
- :
- TS-251+
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €472.2158 (€580.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.