You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10cm Mirror Ball - 

MB-10

MB-10 - 10cm Mirror Ball

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
MB-10
Order Code:
DP33764
Also Known As:
151.581UK, GTIN UPC EAN: 5015972026144
Technical Datasheet:
MB-10   Datasheet
See all Technical Docs

Product Range Selector (QTX Light - Mirror Balls)

See all from this product range

Product Overview

A glass facet mirror ball to create a multibeam effect when used with white or coloured pin spots.
  • Mirror ball diameter: 100mm
  • Mirror facet size: 7x7mm
  • Best used with a mirror ball motor and spot light
  • Fitted with a metal hanging ring
  • Weight: 240g

Product Information


:
QTX Light - Mirror Balls

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

151.581UK, GTIN UPC EAN: 5015972026144

10 In stock Need more?

???PF_PDP_RSP_SUP???

€5.0193 ( €6.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.0193 (€6.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --