You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mirror Ball Motor - 3kg - 

MBM-2

MBM-2 - Mirror Ball Motor - 3kg
MBM-2 - Mirror Ball Motor - 3kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
MBM-2
Order Code:
DP33768
Also Known As:
151.611UK, GTIN UPC EAN: 5015972026182

Product Overview

Low noise motor for mirror balls up to 3kg
  • Durable plastic housing
  • 15cm Chain and fixing screws supplied
  • Load capacity: 3kg
  • Speed: 1.5rpm
  • Mains connection lead: 60cm
  • Power consumption: 4W
  • Power supply: 230V/50Hz
  • Dimensions (HxDia): 55x113mm
  • Weight: 400g

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

151.611UK, GTIN UPC EAN: 5015972026182

7 In stock Need more?

???PF_PDP_RSP_SUP???

€11.70 ( €14.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.70 (€14.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --