You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Mirror Ball Motor, 100cm / 50kg - 153.199UK - 

MBM-3

MBM-3 - Heavy Duty Mirror Ball Motor, 100cm / 50kg - 153.199UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
MBM-3
Order Code:
DP33777
Also Known As:
153.199UK, GTIN UPC EAN: 5015972027349

Product Overview

Heavy duty mirror ball motor for large mirror balls up to 100cm/50kg
  • Strong metal case with mains IEC socket (lead not included)
  • Adjustable position of the inside motor to control the belt tightness
  • Load capacity: 50kg
  • Speed: 0.8rpm
  • Power consumption: 6W
  • Power supply: 230V/50Hz
  • Dimensions: 310x200x210mm
  • Weight: 4.58kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

153.199UK, GTIN UPC EAN: 5015972027349

4 In stock

10 more will be available week commencing 27/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

€107.3358 ( €132.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €107.3358 (€132.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --