You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
192 Channel DMX Lighting Controller with Joystick -
DM-X12
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- DM-X12
- Order Code:
- DP32805
- Also Known As:
- 154.092UK, GTIN UPC EAN: 5015972085097
Product Overview
- High quality LCD display with easy readout
- Joystick to control X & Y parameters of a moving head / scanner
- 12 Scanners each with 16 channels
- 30 Banks each with 8 programmable scenes (240 scenes in total)
- 8 Channel slider with page up and page down
- 6 Chase banks
- Music, auto or manually triggered chase sequences
- Speed control from 0.1 second to 10 minutes
- MIDI connection (MIDI IN) to run the unit synchronous with your MIDI unit or compatible software
- Blackout button
- File dump allows data to be sent or received between two units
- Built-in microphone or LINE IN RCA jack socket for accurate audio triggering
- LED gooseneck lamp provided
- DMX polarity switch at the rear
- Power failure memory
- Power supply: 9Vdc, 2A
- Dimensions: 482 x 190 x 90mm
- Weight: 3.0kg
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €121.8672 (€149.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.