You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VHF Handheld and Neckband Wireless Microphone System, (174.1MHz + 175.0MHz) -
VHN2 174.1+175.0
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- VHN2 174.1+175.0
- Order Code:
- MP34896
- Also Known As:
- 171.811UK, GTIN UPC EAN: 5015972095447
- Technical Datasheet:
- VHN2 174.1+175.0 Datasheet
Product Range Selector (QTX Sound - 171.81xUK)
See all from this product rangeProduct Overview
- Operating frequencies: 174.1MHz & 175.0MHz
- Up to 50m range
- S/N ratio:
85dB - THD:
0.2% - ABS case, jack lead and batteries supplied
- Receiver:
- Power: 10Vac 250mA (supplied)
- Dimensions (WxHxD): 210x45x180mm
- Weight: 573g
- Handheld Transmitter:
- Power: 9V PP3 battery (supplied)
- Dimensions (Dia.xD): 45mm Ø x 270mm
- Weight: 190g (without battery)
- Beltpack Transmitter:
- Power: 9V PP3 battery (supplied)
- Dimensions (WxHxD): 68x205x25mm (excl.antenna)
- Weight: 76g (without battery)
Product Information
- :
- Cardioid
- :
- 174.1MHz
- :
- 40Hz
- :
- 20kHz
- :
- QTX Sound - 171.81xUK
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.9545 (€57.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.