You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Stand Kit With Bag - 

180.550UK

180.550UK - Speaker Stand Kit With Bag

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
180.550UK
Order Code:
ST03617
Product Range
-
Also Known As:
180.550UK, GTIN UPC EAN: 5015972034934

Product Overview

A pair of robust steel stands with lockable height adjustment. Can support large speakers with 35mm top hats. Supplied with a heavy duty carry bag.
  • Pole Diameter: 35mm∅
  • Height adjustable: 1.0m to 1.9m
  • Max. Load weight: 35kg
  • Dimensions (WxHxD): 140x1010x140mm (each stand collapsed)

Contents

2x Steel speaker stands, 1x Carry bag

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.550UK, GTIN UPC EAN: 5015972034934

1 In stock

Available until stock is exhausted

€61.7352 ( €75.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.7352 (€75.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €52.8844 (€65.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --