You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Active Speaker Cabinet, 80W RMS - 178.313UK -
QR12K
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QR12K
- Order Code:
- LS04732
- Product Range
- QTX Sound - QRxxK
- Also Known As:
- 178.313UK, GTIN UPC EAN: 5015972159613
Product Range Selector (QTX Sound - QRxxK)
See all from this product rangeProduct Overview
- LF Speaker Driver: 12" (300Wmax)
- Amplifier Output (RMS/Max): 80W / 180W
- Microphone and line inputs with volume controls
- Titanium HF compression driver
- Compact moulded enclosure with carry handle
- Integral flying points
- 35mmØ Pole mount
- Additional passive speaker output connector (8Ω min, 90Wmax)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 570mm
- :
- 350mm
- :
- 300mm
- :
- QTX Sound - QRxxK
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €158.125 (€194.49) | ( ) |
| 2+ | €149.50 (€183.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























