You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Active Speaker Cabinet, 60W RMS - 178.310UK -
QR8K
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QR8K
- Order Code:
- LS04730
- Product Range
- QTX Sound - QRxxK
- Also Known As:
- 178.310UK, GTIN UPC EAN: 5015972159576
Product Range Selector (QTX Sound - QRxxK)
See all from this product rangeProduct Overview
- LF Speaker Driver: 8" (80Wmax)
- Amplifier Output (RMS/Max): 40W / 60W
- Microphone and line inputs with volume controls
- Titanium HF compression driver
- Compact moulded enclosure with carry handle
- Integral flying points
- 35mmØ Pole mount
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- 400mm
- :
- 290mm
- :
- 220mm
- :
- QTX Sound - QRxxK
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €85.284 (€104.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























