You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Speaker Wall Bracket, 45 degrees to 90 Degrees -
129.098UK
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- 129.098UK
- Order Code:
- DP37836
- Also Known As:
- 129.098UK, GTIN UPC EAN: 5015972024515
Product Overview
- Adjustable (minimum to maximum) 160mm to 335mm
- Tilt adjustment from 45° to 90°
- Supplied with mounting hardware
- Maximum weight load: 40kg
- Pole diameter: 35mm
- Height: 230mm
- Width: 385mm
Product Information
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.1977 (€37.14) | ( ) |
2+ | €23.2947 (€28.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.