You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional DMX Lighting 3 Pin XLR Plug to Socket Lead, 10m -
177.910UK
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- 177.910UK
- Order Code:
- DP37848
- Also Known As:
- 177.910UK, GTIN UPC EAN: 5015972080429
Product Range Selector (QTX - Professional DMX Lighting 3 Pin XLR Plug Lead)
See all from this product rangeProduct Overview
- Highly flexible cable
- Accurate and noise free
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Socket, 3 Way
- :
- 32.8ft
- :
- 10m
- :
- Black
- :
- QTX - Professional DMX Lighting 3 Pin XLR Plug Lead
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2196 (€11.34) | ( ) |
2+ | €7.1136 (€8.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.