You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Speaker Stand with Square Base, White - 

180.196UK

180.196UK - Speaker Stand with Square Base, White
180.196UK - Speaker Stand with Square Base, White
180.196UK - Speaker Stand with Square Base, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
180.196UK
Order Code:
DP37691
Product Range
-
Also Known As:
180.196UK, GTIN UPC EAN: 5015972227725

Product Overview

This professional speaker stand from QTX has a sleek design and features a large steel square base ensuring maximum stability and adjustable height of up to 182cm. The 48x48cm base plate has four rubber feet to protect flooring, two insert holes to tidy cables underneath the stand and integrated carry handles for easy transportation. The stand is assembled using a 10mm bolt which screws upwards from under the base plate into mounting pole. Adjust the height of the stand using the hand fastener and safety pin. This stand is recommended for use with a speaker or single lighting effect of up to 15kg.
  • Large steel square base
  • Adjustable height of up to 182cm
  • 35mm pole
  • Base features rubber feet, cable insert holes and integrated carry handles
  • Supports a speaker or single lighting effect of up to 20kg
  • Height: 104cm to 182cm
  • Tube diameter: 35mm (upper and lower)
  • Base dimensions; 48cm x 48cm
  • Weight: 3.65kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.196UK, GTIN UPC EAN: 5015972227725

12 In stock Need more?

???PF_PDP_RSP_SUP???

€53.0955 ( €65.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.0955 (€65.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --