You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Rechargeable LED PAR Lighting Unit -
BATPAR-18
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- BATPAR-18
- Order Code:
- DP37402
- Also Known As:
- 154.045UK, GTIN UPC EAN: 5015972224946
- Technical Datasheet:
- BATPAR-18 Datasheet
Product Overview
- Mini rechargeable LED PAR can
- 12x 1.5W alternating colour and shade LEDs (RGB)
- Broad beam angle with dense colour wash
- Colour jump, fade, pulse & strobe modes
- Run on automatic with switch at the rear, sync to sound or IR remote control
- Built-in rechargeable lithium battery with up to 6h of use in a single charge
- Mounting bracket and thumbscrews (supplied)
- Power consumption: 18W
- USB Charging lead
Applications
Music, Live Events, LED Lighting
Contents
BATPAR-18 Unit, Mounting Bracket and Thumbscrews, IR Remote (Batteries supplied), IEC Power Lead, User Manual
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7496 (€24.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.