You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200W Portable PA Performance Loudspeaker - 

DELTA-200

DELTA-200 - 200W Portable PA Performance Loudspeaker
DELTA-200 - 200W Portable PA Performance Loudspeaker
DELTA-200 - 200W Portable PA Performance Loudspeaker
DELTA-200 - 200W Portable PA Performance Loudspeaker
DELTA-200 - 200W Portable PA Performance Loudspeaker
DELTA-200 - 200W Portable PA Performance Loudspeaker

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
DELTA-200
Order Code:
LS05844
Also Known As:
178.812UK, GTIN UPC EAN: 5015972219720

Product Overview

The DELTA-200 is a powerful and portable performance PA unit with an impressive sound coverage, featuring 2x dome tweeters for crisp high-end, a 12" woofer driver, providing a warm, clear middle range and prominent low end response, perfect for small to medium sized crowds and public addresses.
  • Integral 200W amplifier
  • 12" Reinforced woofer driver
  • 2x1" Dome tweeters for crip high end
  • Supplied with 2x hand-held wireless microphones (40Hz-15kHz)
  • Multimedia support: USB & SD with MP3 & WAV format, Bluetooth & FM radio tuner
  • Powered via mains or rechargable 12V lead acid battery (Up to 6h use)
  • Trolley handle mechanism
  • Injection-moulded polypropylene casing

Applications

Live Events, Music, Audio

Contents

DELTA-200 Main Unit, IR Remote, 2x UHF Hand-held Microphones, 4x AA Batteries, IEC Mains Power Lead

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

178.812UK, GTIN UPC EAN: 5015972219720

4 In stock Need more?

???PF_PDP_RSP_SUP???

€253.5975 ( €311.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €253.5975 (€311.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --