You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8” 50W Portable PA System with VHF Mics & Bluetooth -
DELTA-50
Product Overview
- 8” LF driver & 2x1” tweeters
- Output power: 50W RMS
- Media player with USB/SD/FM and record function
- Dual VHF wireless handheld microphones included (174.1+175.0MHz)
- Bluetooth wireless connectivity (V2.1)
- 6.35mm Mic1/guitar, 6.35mm Mic2, RCA line in & 3.5mm Aux line jack inputs
- Echo effect for microphones
- Integral holsters for handheld transmitters
- Supplied with remote control and shoulder strap
- Mains/rechargeable operation
- Internal rechargeable battery (up to 8 hours play back)
- Power supply: 12V DC (110/240V AC adaptor included)
- Dimensions (WxHxD): 380x295x220mm
- Weight: 7.2kg
Contents
PA unit, IR remote control, 2 VHF handheld microphones, 2 PP3 batteries (for VHF microphones), Power supply and mains lead.
Warnings
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €157.675 (€193.94) | ( ) |
2+ | €145.775 (€179.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.