You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

154.103UK - 192 Channel DMX Controller - 

DMX-192

DMX-192 - 154.103UK - 192 Channel DMX Controller
DMX-192 - 154.103UK - 192 Channel DMX Controller
DMX-192 - 154.103UK - 192 Channel DMX Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
DMX-192
Order Code:
DP37696
Also Known As:
154.103UK, GTIN UPC EAN: 5015972226414

Product Overview

A small yet versatile 192 channel DMX controller with 12 fixtures. Each fixture controls up to 16 channels per unit. There are 23 programmable bank buttons each holding 8 scenes. These scenes can be programmed into 6 chase sequences each holding up to 240 scenes which can be triggered by sound, manually by tap or automatically by the time faders between 0.1 seconds and 10 minutes. A lightweight and portable controller, ideal for small theatres or stage applications.
  • 12 fixtures each with 16 channels
  • 23 banks each with 8 programmable scenes
  • 8 Channel slider with page up and page down
  • 6 Chase banks with music, auto or manually triggered sequences
  • Speed slider from 0.1 second to 10 minutes
  • Fade slider from 0 to 30 seconds
  • Blackout button and integrated microphone
  • Ideal for small theatres and stage applications
  • DMX channels: 192
  • Power supply: 12V DC, 1000mA
  • Dimensions: 260x125x50mm
  • Weight: 876g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

154.103UK, GTIN UPC EAN: 5015972226414

6 In stock Need more?

???PF_PDP_RSP_SUP???

€53.0264 ( €65.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €53.0264 (€65.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --