You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Party Speaker with Bluetooth - 100.615UK -
EFFECT
Product Overview
- Stylish and rugged design
- Connect to your smart device via Bluetooth
- Wired microphone included for karaoke and voice record functions
- LED colour light effect in grille
- Media player with inbuilt FM/USB/AUX and Microphone ports
- Smartphone/tablet holder
- Internal rechargeable battery with up to 3 hours playback
- Ideal for karaoke, house parties, kids' rooms and more
- 6.5" Driver 10W RMS
- Impedance: 4Ω
- FM frequency: 87.5MHz - 108MHz
- Battery Type: 3.7V 2200mA internal rechargeable Lithium Ion
- Dimensions: 300x250x180mm
- Weight: 1.65kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €34.50 (€42.44) | ( ) |
| 2+ | €29.5665 (€36.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























