You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pin DMX Extension Lead, Weatherproof, 3m - 

HIPAR-3M-DEXL

HIPAR-3M-DEXL - 3 Pin DMX Extension Lead, Weatherproof, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
HIPAR-3M-DEXL
Order Code:
DP36162
Also Known As:
154.423UK, GTIN UPC EAN: 5015972212721

Product Overview

DMX 3-pin extension lead for QTX HIPAR light fixtures. Weatherproof and durable.
  • PVC insulated cable
  • Connectors: 3 pin DMX
  • Weatherproof
  • Colour: Black
  • Length: 3m

Applications

Lighting, Cable & Wire Marking

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

154.423UK, GTIN UPC EAN: 5015972212721

19 In stock Need more?

???PF_PDP_RSP_SUP???

€12.0393 ( €14.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.0393 (€14.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €10.8225 (€13.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --