You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700W DMX Haze Machine with Remote Control -
HZ-3
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- HZ-3
- Order Code:
- DP37113
- Product Range
- QTX Haze Machines
- Also Known As:
- 160.451UK, GTIN UPC EAN: 5015972222843
Product Range Selector (QTX Haze Machines)
See all from this product rangeProduct Overview
- DMX: 2x channels
- Low fluid indicator
- Removable fluid tank
- Variable output angle
- True constant haze output
- Timer output remote control
- Easy to use digital display operation
- Uniquely designed nozzle for reduced condensation build up in the pipes
- Relay temperature controlled for constant temperature control and longer life
- LED display
- Tank capacity: 1.6L
- Haze output: approx. 68m³ per minute
- Power: 230V AC, 50Hz IEC IN
- DMX XLR IN/OUT
- Dimensions (HxWxD): 263x330x310mm
- Weight: 8.0kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Live Events, Public
Warnings
Product Information
- :
- QTX Haze Machines
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €194.0211 (€238.65) | ( ) |
2+ | €184.7781 (€227.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.