You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual UHF Handheld Microphone System -
J-MIC
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- J-MIC
- Order Code:
- MP35883
- Also Known As:
- 171.824UK, GTIN UPC EAN: 5015972231760
Product Overview
- Rechargeable receiver (Li-ion 18650 battery)
- Metal-bodied handheld microphones
- Licence-free operation in UK/EU regions
- Receiver power supply: Rechargeable Li-ion battery (18650)
- Batteries for handheld microphones: 2x AA batteries (each)
- Frequency response: 50Hz to 15kHz
- Capsule: Dynamic cardioid (each handheld)
- Wireless range: Up to 50m
- Output connection: Integral 6.3mm mono plug
- Handheld microphone dimensions: 250mm x 48mm (each)
- Handheld microphone weight: 235g each (no battery)
- Reciever dimensions: 103mm x 33mm x 22mm
- Receiver weight: 66g
Product Information
- :
- Cardioid
- :
- 863.2MHz
- :
- 50Hz
- :
- 15kHz
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.875 (€53.97) | ( ) |
2+ | €36.9603 (€45.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.