You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lighting Goalpost Truss System, 3m - 

LGP2

LGP2 - Lighting Goalpost Truss System, 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
LGP2
Order Code:
ST04099
Product Range
-
Also Known As:
180.607UK, GTIN UPC EAN: 5015972034989

Product Overview

A sturdy lighting goalpost system with 3m of triangular truss, pre-drilled to facilitate mounting on all three sides.
  • Easy to assemble
  • Includes mounting fixtures for up to 12x lighting fixtures
  • 2x 1.5m Truss sections
  • 2x Tripod stands
  • Supplied with safety pins for height adjustment
  • Adjustable height: 1.5m to 3m
  • Maximum load weight: 120kg
  • Tube diameter: 38mm
  • Truss width: 3m (combined)
  • Dimensions (HxWxD): 220x1500x200mm (collapsed)
  • Weight: 26.0kg

Applications

Music, Staging, Lighting, Live Events

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.607UK, GTIN UPC EAN: 5015972034989

2 In stock Need more?

???PF_PDP_RSP_SUP???

€159.50 ( €196.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €159.50 (€196.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --